
736066 | |
|---|---|
DigiKey Part Number | A119649-ND |
Manufacturer | |
Manufacturer Product Number | 736066 |
Description | CONN WIRE PIN TERM 6AWG TERMINYL |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 6 AWG Terminyl Crimp |
Datasheet | Datasheet |
Category | Insulation Diameter 0.315" (8.00mm) |
Manufacturer TE Connectivity AMP Connectors | Insulation Insulated |
Series | Termination Crimp |
Packaging Bulk | Color Blue |
Part Status Obsolete | Contact Material Copper |
Pin Diameter Circular - 0.170" (4.32mm) Dia | Contact Finish Tin |
Length - Pin 0.709" (18.01mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.543" (39.20mm) | Base Product Number |
Wire Gauge 6 AWG |




