0.250" (6.35mm) Quick Connect Female Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

735239-6

DigiKey Part Number
A109215-ND
Manufacturer
Manufacturer Product Number
735239-6
Description
CONN QC RCPT 0.250 CRIMP
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female Crimp Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.713" (18.10mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Insulation
Non-Insulated
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Obsolete
Contact Material
Brass
Terminal Type
Standard
Contact Finish
Tin
Gender
Female
Insulation Diameter
0.118" ~ 0.169" (3.00mm ~ 4.29mm)
Tab Width
0.250" (6.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 6.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

6.000In Stock
Ships from WEC