
735159-1 | |
|---|---|
DigiKey Part Number | 735159-1-ND |
Manufacturer | |
Manufacturer Product Number | 735159-1 |
Description | CONN QC RCPT 13.5-15.5AWG 0.250 |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 13.5-15.5 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.846" (21.49mm) | |
Termination | Crimp | |
Wire Gauge | 13.5-15.5 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.157" (3.99mm) | |
Base Product Number |

