726389-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

726389-2

DigiKey Part Number
A131111-ND
Manufacturer
Manufacturer Product Number
726389-2
Description
CONN QC TAB 0.187 SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Male Solder Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
726389-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Gender
Male
Tab Width
0.187" (4.75mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
0.252" (6.40mm)
Length - Overall
-
Termination
Solder
Wire Gauge
-
Insulation
Non-Insulated
Mounting Type
Through Hole, Right Angle
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35.745
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,18100 €1,81 €
250,16880 €4,22 €
500,16100 €8,05 €
1000,15330 €15,33 €
2500,14364 €35,91 €
5000,13680 €68,40 €
1.0000,13025 €130,25 €
2.5000,12208 €305,20 €
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €