
726348-2 | |
|---|---|
DigiKey Part Number | A136605-ND |
Manufacturer | |
Manufacturer Product Number | 726348-2 |
Description | CONN RING CIRC 2/0AWG M10 CRIMP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M10 Stud Circular 2/0 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 1.496" (38.00mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 2/0 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size M10 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,89000 € | 10,89 € |
| 10 | 9,25500 € | 92,55 € |
| 25 | 8,67440 € | 216,86 € |
| 60 | 8,15467 € | 489,28 € |
| 120 | 7,76558 € | 931,87 € |
| 300 | 7,27977 € | 2.183,93 € |
| 540 | 6,98431 € | 3.771,53 € |
| 1.020 | 6,67821 € | 6.811,77 € |
| Unit Price without VAT: | 10,89000 € |
|---|---|
| Unit Price with VAT: | 12,95910 € |


