
726343-2 | |
|---|---|
DigiKey Part Number | A136593-ND |
Manufacturer | |
Manufacturer Product Number | 726343-2 |
Description | CONN RING CIRC 8AWG CRIMP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 726343-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 8 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Contact Material Copper |
Terminal Type Circular | Contact Finish Tin |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,89700 € | 18,97 € |
| 25 | 1,77800 € | 44,45 € |
| 50 | 1,69300 € | 84,65 € |
| 100 | 1,61210 € | 161,21 € |
| 250 | 1,51108 € | 377,77 € |
| 750 | 1,39839 € | 1.048,79 € |
| 1.500 | 1,33167 € | 1.997,50 € |
| 3.000 | 1,26816 € | 3.804,48 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |

