Standard Edge II 12Pos
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard Edge II 12Pos
7-5530843-5
7-5530843-5

7-5530843-5

DigiKey Part Number
A102060-ND
Manufacturer
Manufacturer Product Number
7-5530843-5
Description
CONN EDGE DUAL FMALE 12POS 0.100
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
12 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black
Datasheet
 Datasheet
EDA/CAD Models
7-5530843-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
12
Card Thickness
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Number of Rows
2
Pitch
0.100" (2.54mm)
Read Out
Dual
Features
-
Mounting Type
Through Hole
Termination
Solder
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 85°C
Material - Insulation
Polyester, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.535
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,49000 €2,49 €
241,98625 €47,67 €
481,89104 €90,77 €
721,83764 €132,31 €
1201,77258 €212,71 €
2641,67663 €442,63 €
5041,60185 €807,33 €
1.0081,52542 €1.537,62 €
2.5201,43000 €3.603,60 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,49000 €
Unit Price with VAT:2,96310 €