
7-338728-4 | |
---|---|
DigiKey Part Number | A116313TR-ND - Tape & Reel (TR) A116313CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 7-338728-4 |
Description | CONN HEADER SMD 4POS 2.54MM |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7-338728-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.181" (4.60mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 118.1µin (3.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Features | Pick and Place | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Red | |
Current Rating (Amps) | 1.5A | |
Voltage Rating | 230V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,80000 € | 1,80 € |
10 | 1,46500 € | 14,65 € |
100 | 1,19440 € | 119,44 € |
500 | 1,03554 € | 517,77 € |
1.000 | 0,97384 € | 973,84 € |
Quantity | Unit Price | Ext Price |
---|---|---|
6.000 | 1,07602 € | 6.456,12 € |
Unit Price without VAT: | 1,80000 € |
---|---|
Unit Price with VAT: | 2,14200 € |