
7-338069-8 | |
|---|---|
DigiKey Part Number | A99433TR-ND - Tape & Reel (TR) A99433CT-ND - Cut Tape (CT) A99433DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7-338069-8 |
Description | CONN RCPT 8POS 0.1 TIN SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 7-338069-8 Models |
Category | Termination |
Mfr | Fastening Type Friction Lock |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Red |
Part Status Active | Insulation Height 0.209" (5.30mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Features Pick and Place |
Number of Positions Loaded All | Voltage Rating 100VDC |
Pitch - Mating | Applications Automotive, General Purpose |
Number of Rows 2 | Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,24300 € | 12,43 € |
| 100 | 1,05620 € | 105,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,90441 € | 813,97 € |
| 1.800 | 0,86126 € | 1.550,27 € |
| 2.700 | 0,84343 € | 2.277,26 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |



