
7-2204801-8 | |
|---|---|
DigiKey Part Number | A139408-ND |
Manufacturer | |
Manufacturer Product Number | 7-2204801-8 |
Description | CONN HEADER VERT 16POS 3MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 (Power) position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7-2204801-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | 0.125" (3.18mm) | |
Overall Contact Length | - | |
Insulation Height | 0.390" (9.91mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Board Guide | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | 600V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 10 | 2,59600 € | 25,96 € |
| 25 | 2,43320 € | 60,83 € |
| 50 | 2,31700 € | 115,85 € |
| 100 | 2,20640 € | 220,64 € |
| 300 | 2,04177 € | 612,53 € |
| 500 | 1,96952 € | 984,76 € |
| 1.000 | 1,87554 € | 1.875,54 € |
| 2.500 | 1,75823 € | 4.395,57 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,64140 € |











