215460-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7-215460-4

DigiKey Part Number
A99455TR-ND - Tape & Reel (TR)
A99455CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
7-215460-4
Description
CONN RCPT 4POS 0.1 TIN PCB R/A
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
4 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin
Datasheet
 Datasheet
EDA/CAD Models
7-215460-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole, Right Angle
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Red
Insulation Height
0.228" (5.80mm)
Contact Length - Post
0.122" (3.10mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
100VDC
Applications
Automotive, General Purpose
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Contact Shape
-
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.541
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,92000 €0,92 €
100,77700 €7,77 €
1000,66040 €66,04 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,58800 €147,00 €
5000,55994 €279,97 €
7500,54413 €408,10 €
1.2500,52486 €656,08 €
1.7500,51255 €896,96 €
2.5000,49982 €1.249,55 €
6.2500,46854 €2.928,38 €
12.5000,44620 €5.577,50 €
Manufacturers Standard Package
Unit Price without VAT:0,92000 €
Unit Price with VAT:1,09480 €