
696972-1 | |
|---|---|
DigiKey Part Number | 696972-1-ND |
Manufacturer | |
Manufacturer Product Number | 696972-1 |
Description | CONN RING FLAT 2/0AL 1/0CU #3/8 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Flat Sided, Tubular (Battery Lugs) 2/0 AWG (Al), 1/0 AWG (Cu) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided, Tubular (Battery Lugs) | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.128" (3.25mm) | |
Width - Outer Edges | 0.806" (20.47mm) | |
Length - Overall | 3.050" (77.47mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 2/0 AWG (Al), 1/0 AWG (Cu) | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.500" ~ 0.550" (12.70mm ~ 13.97mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 331,87680 € | 8.296,92 € |
| Unit Price without VAT: | 331,87680 € |
|---|---|
| Unit Price with VAT: | 394,93339 € |



