
53400-1 | |
---|---|
DigiKey Part Number | A136271-ND |
Manufacturer | |
Manufacturer Product Number | 53400-1 |
Description | CONN RING CIRC 24-26AWG #2 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 2 Stud Circular 24-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 53400-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 2 Stud | |
Thickness | 0.027" (0.69mm) | |
Width - Outer Edges | 0.203" (5.16mm) | |
Length - Overall | 0.736" (18.69mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Natural | |
Contact Material | Copper | |
Contact Finish | Tin-Lead | |
Insulation Diameter | 0.032" ~ 0.082" (0.81mm ~ 2.08mm) | |
Material - Insulation | Polyvinylidene Fluoride (PVDF) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,41000 € | 1,41 € |
10 | 1,19300 € | 11,93 € |
25 | 1,11840 € | 27,96 € |
50 | 1,06500 € | 53,25 € |
100 | 1,01410 € | 101,41 € |
250 | 0,95056 € | 237,64 € |
500 | 0,90516 € | 452,58 € |
1.000 | 0,86195 € | 861,95 € |
3.000 | 0,83003 € | 2.490,09 € |
Unit Price without VAT: | 1,41000 € |
---|---|
Unit Price with VAT: | 1,67790 € |