696049-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

696049-1

DigiKey Part Number
A136431-ND
Manufacturer
Manufacturer Product Number
696049-1
Description
CONN RING CIRC 8AWG #8 CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 8 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
696049-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
8 Stud
Thickness
0.048" (1.22mm)
Width - Outer Edges
0.406" (10.31mm)
Length - Overall
1.390" (35.31mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
8 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Red
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
Poly-Vinyl Chloride (PVC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.676
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,19000 €1,19 €
101,01200 €10,12 €
250,94880 €23,72 €
500,90340 €45,17 €
1000,86020 €86,02 €
3000,79607 €238,82 €
5000,76786 €383,93 €
1.0000,73122 €731,22 €
2.5000,69292 €1.732,30 €
Manufacturers Standard Package
Unit Price without VAT:1,19000 €
Unit Price with VAT:1,41610 €