
6828095-2 | |
|---|---|
DigiKey Part Number | 6828095-2-ND |
Manufacturer | |
Manufacturer Product Number | 6828095-2 |
Description | CONN FIBER LC PLUG SMPLX |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector LC Simplex Blue |
Datasheet | Datasheet |
EDA/CAD Models | 6828095-2 Models |
Category | Housing Color Blue |
Manufacturer TE Connectivity AMP Connectors | Boot Color Blue |
Packaging Bulk | Features Dust Cap, Strain Relief |
Part Status Active | Attenuation - Typ -0.75dB |
Connector Style LC | Reflection -30dB |
Connector Type Plug | Ferrule Material Zirconia |
Simplex/Duplex Simplex | Body Material Polyphenylsulfone (PPSU) |
Mode Singlemode | Operating Temperature -28°C ~ 85°C |
Cable Diameter 2.0mm | Mating Cycles 300 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Latch Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 16,41420 € | 3.282,84 € |
| Unit Price without VAT: | 16,41420 € |
|---|---|
| Unit Price with VAT: | 19,53290 € |

