
66592-1 | |
|---|---|
DigiKey Part Number | A114350-ND |
Manufacturer | |
Manufacturer Product Number | 66592-1 |
Description | CONN SOCKET 18-22AWG TIN CRIMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 18-22 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66592-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,48600 € | 4,86 € |
| 25 | 0,45600 € | 11,40 € |
| 50 | 0,43400 € | 21,70 € |
| 100 | 0,41340 € | 41,34 € |
| 250 | 0,38744 € | 96,86 € |
| 500 | 0,36892 € | 184,46 € |
| 1.500 | 0,34139 € | 512,09 € |
| 3.000 | 0,32509 € | 975,27 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |













