


66580-4 | |
|---|---|
DigiKey Part Number | A111605TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 66580-4 |
Description | CONN SOCKET 16-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66580-4 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-18 AWG |
Series | Contact Material Brass |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Stamped | Base Product Number |
Pin or Socket Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 66580-7 | TE Connectivity AMP Connectors | 0 | 66580-7-ND | 0,58751 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,64190 € | 6.419,00 € |
| Unit Price without VAT: | 0,64190 € |
|---|---|
| Unit Price with VAT: | 0,76386 € |





