
66579-2 | |
|---|---|
DigiKey Part Number | A100813TR-ND - Tape & Reel (TR) A100813CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66579-2 |
Description | CONN PIN 16-18AWG TIN CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66579-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,37600 € | 3,76 € |
| 25 | 0,35240 € | 8,81 € |
| 50 | 0,33540 € | 16,77 € |
| 100 | 0,31940 € | 31,94 € |
| 250 | 0,29936 € | 74,84 € |
| 500 | 0,28504 € | 142,52 € |
| 1.000 | 0,27143 € | 271,43 € |
| 2.500 | 0,25442 € | 636,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,23017 € | 1.150,85 € |
| 10.000 | 0,21918 € | 2.191,80 € |
| 15.000 | 0,21301 € | 3.195,15 € |
| 25.000 | 0,20547 € | 5.136,75 € |
| 35.000 | 0,20066 € | 7.023,10 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |






