
66569-2 | |
|---|---|
DigiKey Part Number | A1029TR-ND - Tape & Reel (TR) A1029CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66569-2 |
Description | CONN SOCKET 18AWG GOLD SLDR CUP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Solder Cup 18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66569-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Solder Cup | |
Wire Gauge | 18 AWG | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,47200 € | 4,72 € |
| 25 | 0,44240 € | 11,06 € |
| 50 | 0,42140 € | 21,07 € |
| 100 | 0,40110 € | 40,11 € |
| 250 | 0,37600 € | 94,00 € |
| 500 | 0,35800 € | 179,00 € |
| 1.000 | 0,34091 € | 340,91 € |
| 2.500 | 0,31956 € | 798,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,27179 € | 3.261,48 € |
| 24.000 | 0,25883 € | 6.211,92 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |


























