
66564-2 | |
|---|---|
DigiKey Part Number | A136422-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 66564-2 |
Description | CONN PIN 20-24AWG TIN CRIMP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin-Lead Crimp 20-24 AWG Signal, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66564-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Signal, Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,35873 € | 1.434,92 € |
| 8.000 | 0,34161 € | 2.732,88 € |
| 12.000 | 0,33199 € | 3.983,88 € |
| 20.000 | 0,32024 € | 6.404,80 € |
| Unit Price without VAT: | 0,35873 € |
|---|---|
| Unit Price with VAT: | 0,42689 € |

