
6651810-1 | |
|---|---|
DigiKey Part Number | A128990-ND |
Manufacturer | |
Manufacturer Product Number | 6651810-1 |
Description | CONN RCPT HSG DRAWER 24POS BLK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 24 (18 + 6 Power) Position Housing for Female Sockets Connector Black Drawer |
Datasheet | Datasheet |
EDA/CAD Models | 6651810-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Drawer | |
Number of Positions | 24 (18 + 6 Power) | |
Pitch | - | |
Number of Rows | - | |
Mounting Type | - | |
Connector Usage | Receptacle | |
Features | Guide Pin | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,53000 € | 23,53 € |
| 10 | 19,99300 € | 199,93 € |
| 25 | 18,74160 € | 468,54 € |
| 50 | 17,84740 € | 892,37 € |
| 100 | 16,99610 € | 1.699,61 € |
| 250 | 16,03220 € | 4.008,05 € |
| Unit Price without VAT: | 23,53000 € |
|---|---|
| Unit Price with VAT: | 28,00070 € |




