
6651494-1 | |
|---|---|
DigiKey Part Number | A124260-ND |
Manufacturer | |
Manufacturer Product Number | 6651494-1 |
Description | CONN QUADPOWER 4POS BLK IN-LINE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 (Power) Position Connector Black Free Hanging (In-Line) Quadpower |
Datasheet | Datasheet |
EDA/CAD Models | 6651494-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Connector Style | Quadpower | |
Number of Positions | 4 (Power) | |
Pitch | - | |
Number of Rows | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Receptacle | |
Features | - | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 26,76267 € | 1.204,32 € |
| Unit Price without VAT: | 26,76267 € |
|---|---|
| Unit Price with VAT: | 31,84758 € |



