
6648335-1 | |
|---|---|
DigiKey Part Number | A101896-ND |
Manufacturer | |
Manufacturer Product Number | 6648335-1 |
Description | CONTACT SOCKET POWER SILVER |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Contact Silver Power Socket Screw Mount |
Datasheet | Datasheet |
EDA/CAD Models | 6648335-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Screw Mount | |
Wire Gauge | - | |
Contact Finish | Silver | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Current Rating (Amps) | 125 A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,97124 € | 3.485,62 € |
| Unit Price without VAT: | 6,97124 € |
|---|---|
| Unit Price with VAT: | 8,29578 € |












