Contact Gold Power Socket 8 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6648317-1

DigiKey Part Number
A36294-ND
Manufacturer
Manufacturer Product Number
6648317-1
Description
CONTACT SOCKET POWER 8AWG GOLD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Contact Gold Power Socket 8 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
6648317-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
8 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Current Rating (Amps)
35 A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.332
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
18,48000 €8,48 €
107,20000 €72,00 €
256,74880 €168,72 €
506,42660 €321,33 €
1006,11980 €611,98 €
2505,73684 €1.434,21 €
5005,46324 €2.731,62 €
1.0005,20277 €5.202,77 €
Manufacturers Standard Package
Unit Price without VAT:8,48000 €
Unit Price with VAT:10,09120 €