Pin Contact Gold or PdNi +Gold Crimp 26-30 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66429-3

DigiKey Part Number
A25088-ND
Manufacturer
Manufacturer Product Number
66429-3
Description
CONN PIN 26-30AWG GOLD CRIMP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pin Contact Gold or PdNi +Gold Crimp 26-30 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
66429-3 Models
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
26-30 AWG
Series
Contact Material
Brass
Packaging
Bulk
Contact Finish
Gold or PdNi +Gold
Part Status
Active
Contact Finish Thickness
15.0µin (0.38µm)
Type
Stamped
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.500
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,75000 €1,75 €
101,48500 €14,85 €
251,39160 €34,79 €
501,32520 €66,26 €
1001,26190 €126,19 €
2501,18284 €295,71 €
5001,12638 €563,19 €
1.0001,07262 €1.072,62 €
3.0000,99266 €2.977,98 €
Manufacturers Standard Package
Unit Price without VAT:1,75000 €
Unit Price with VAT:2,08250 €