
66359-2 | |
|---|---|
DigiKey Part Number | A136408TR-ND - Tape & Reel (TR) A136408CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66359-2 |
Description | CONN PIN 14-18AWG TIN-LEAD CRIMP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin-Lead Crimp 14-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66359-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Material | Brass | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,69100 € | 6,91 € |
| 25 | 0,64760 € | 16,19 € |
| 50 | 0,61660 € | 30,83 € |
| 100 | 0,58720 € | 58,72 € |
| 250 | 0,55040 € | 137,60 € |
| 500 | 0,52412 € | 262,06 € |
| 1.000 | 0,49908 € | 499,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,42995 € | 1.719,80 € |
| 8.000 | 0,40944 € | 3.275,52 € |
| 12.000 | 0,39790 € | 4.774,80 € |
| 20.000 | 0,38383 € | 7.676,60 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |



