
66071-3 | |
|---|---|
DigiKey Part Number | 66071-3-ND |
Manufacturer | |
Manufacturer Product Number | 66071-3 |
Description | CONN PIN 22-24AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Pin Contact Gold 22-24 AWG Crimp Machined |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 22-24 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Type Machined | Base Product Number |

