



650477-5 | |
|---|---|
DigiKey Part Number | A1237-ND |
Manufacturer | |
Manufacturer Product Number | 650477-5 |
Description | CONN DIN PLUG 48POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Plug, Male Pins Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 650477-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug, Male Pins | |
Number of Positions | 48 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | R/2 (1/2 R) | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester, Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,01000 € | 4,01 € |
| 10 | 3,40200 € | 34,02 € |
| 30 | 3,14833 € | 94,45 € |
| 60 | 2,99783 € | 179,87 € |
| 120 | 2,85483 € | 342,58 € |
| 270 | 2,69604 € | 727,93 € |
| 510 | 2,57776 € | 1.314,66 € |
| 1.020 | 2,45480 € | 2.503,90 € |
| 2.520 | 2,31074 € | 5.823,06 € |
| Unit Price without VAT: | 4,01000 € |
|---|---|
| Unit Price with VAT: | 4,77190 € |










