
646547-1 | |
|---|---|
DigiKey Part Number | A109492-ND |
Manufacturer | |
Manufacturer Product Number | 646547-1 |
Description | CONN RECEPT 138POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 138 (125 + 13 Ground) Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 646547-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | AB 25 | |
Number of Positions | 138 (125 + 13 Ground) | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 + 1 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 500Vrms | |
Operating Temperature | -55°C ~ 125°C | |
Features | Upper Shield | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,88000 € | 11,88 € |
| 11 | 10,02545 € | 110,28 € |
| 33 | 9,27758 € | 306,16 € |
| 55 | 8,94909 € | 492,20 € |
| 110 | 8,52200 € | 937,42 € |
| 253 | 8,03593 € | 2.033,09 € |
| 506 | 7,65279 € | 3.872,31 € |
| 1.001 | 7,59110 € | 7.598,69 € |
| Unit Price without VAT: | 11,88000 € |
|---|---|
| Unit Price with VAT: | 14,13720 € |


