
646482-5 | |
|---|---|
DigiKey Part Number | A97828-ND |
Manufacturer | |
Manufacturer Product Number | 646482-5 |
Description | CONN SHROUD HARD METRIC 154P GRY |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 154 Position Shroud for Male Pins Connector Gray Through Hole Hard Metric, Type B22 |
Datasheet | Datasheet |
EDA/CAD Models | 646482-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Shroud for Male Pins | |
Connector Style | Hard Metric, Type B22 | |
Number of Positions | 154 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 + 2 | |
Mounting Type | Through Hole | |
Connector Usage | - | |
Features | - | |
Color | Gray | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,33000 € | 6,33 € |
| 10 | 5,38100 € | 53,81 € |
| 32 | 4,95688 € | 158,62 € |
| 64 | 4,72016 € | 302,09 € |
| 128 | 4,49477 € | 575,33 € |
| 256 | 4,28031 € | 1.095,76 € |
| 512 | 4,07613 € | 2.086,98 € |
| 1.024 | 3,88177 € | 3.974,93 € |
| Unit Price without VAT: | 6,33000 € |
|---|---|
| Unit Price with VAT: | 7,53270 € |


