cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

646480-1

DigiKey Part Number
646480-1-ND
Manufacturer
Manufacturer Product Number
646480-1
Description
CONN SHROUD HARD METRIC 77P GRY
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
77 Position Shroud for Male Pins Connector Gray Through Hole Hard Metric, Type C
Datasheet
 Datasheet
EDA/CAD Models
646480-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Shroud for Male Pins
Connector Style
Hard Metric, Type C
Number of Positions
77
Pitch
0.079" (2.00mm)
Number of Rows
5 + 2
Mounting Type
Through Hole
Connector Usage
-
Features
-
Color
Gray
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0002,14832 €2.148,32 €
Manufacturers Standard Package
Unit Price without VAT:2,14832 €
Unit Price with VAT:2,55650 €