
646476-2 | |
|---|---|
DigiKey Part Number | 646476-2-ND |
Manufacturer | |
Manufacturer Product Number | 646476-2 |
Description | CONN SHROUD HARD METRIC 176P GRY |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 176 Position Shroud for Male Pins Connector Gray Through Hole Hard Metric, Type D |
Datasheet | Datasheet |
EDA/CAD Models | 646476-2 Models |
Category | Number of Positions 176 |
Manufacturer TE Connectivity AMP Connectors | Pitch 0.079" (2.00mm) |
Series | Number of Rows 8 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Color Gray |
Connector Type Shroud for Male Pins | Note Contacts Sold Separately |
Connector Style Hard Metric, Type D | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 4,42113 € | 26.526,78 € |
| Unit Price without VAT: | 4,42113 € |
|---|---|
| Unit Price with VAT: | 5,26114 € |

