
6450874-3 | |
|---|---|
DigiKey Part Number | 6450874-3-ND |
Manufacturer | |
Manufacturer Product Number | 6450874-3 |
Description | MBXLE R/A RCT,A/C PASS THRU 3ACP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector |
EDA/CAD Models | 6450874-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | - | |
Connector Style | - | |
Number of Positions | - | |
Number of Positions Loaded | - | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | - | |
Termination | - | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 17,15322 € | 1.543,79 € |
| Unit Price without VAT: | 17,15322 € |
|---|---|
| Unit Price with VAT: | 20,41233 € |


