Image for 6450843-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6450843-3

DigiKey Part Number
6450843-3-ND
Manufacturer
Manufacturer Product Number
6450843-3
Description
MBXLE R/A HEADER 4P
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4 Connector Header, Male Pins and Blades Through Hole, Right Angle Black Multi-Beam
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins and Blades
Connector Style
Multi-Beam
Number of Positions
4
Number of Positions Loaded
All
Pitch
0.250" (6.35mm)
Number of Rows
1
Number of Columns
4
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
4 Power
Features
Mating Guide
Contact Finish
Gold
Contact Finish Thickness
-
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 125°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1.0564,06808 €4.295,89 €
Manufacturers Standard Package
Unit Price without VAT:4,06808 €
Unit Price with VAT:4,84102 €