
6450830-2 | |
|---|---|
DigiKey Part Number | A118510-ND |
Manufacturer | |
Manufacturer Product Number | 6450830-2 |
Description | CONN HEADER MULTI-BEAM 33POS PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 Connector Header, Male Pins and Blades Through Hole, Right Angle Multi-Beam |
Datasheet | Datasheet |
EDA/CAD Models | 6450830-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins and Blades | |
Connector Style | Multi-Beam | |
Number of Positions | 33 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 24 Signal, 9 Power | |
Features | Board Lock, Mating Guide | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -20°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 132 | 15,80659 € | 2.086,47 € |
| Unit Price without VAT: | 15,80659 € |
|---|---|
| Unit Price with VAT: | 18,80984 € |











