Direct

644663-3 | |
|---|---|
DigiKey Part Number | 644663-3-ND |
Manufacturer | |
Manufacturer Product Number | 644663-3 |
Description | 03P MTA156 CONN ASSY 20AWG YEL |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Gold 20 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Obsolete | Wire Gauge 20 AWG |
Connector Type Receptacle | Features Closed End, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 3 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.156" (3.96mm) | Color Yellow |
Number of Rows 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-644663-3 | TE Connectivity AMP Connectors | 0 | 3-644663-3-ND | 1,03971 € | Direct |


