Header 9 Circ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Header 9 Circ
643426-1
643426-1

643426-1

DigiKey Part Number
A25267-ND
Manufacturer
Manufacturer Product Number
643426-1
Description
CONN HDR 9POS 0.25 TIN PCB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
9 Position Header Connector 0.250" (6.35mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
643426-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
3
Row Spacing - Mating
0.250" (6.35mm)
Mounting Type
Through Hole
Termination
Fastening Type
Locking Ramp
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Natural
Insulation Height
0.580" (14.73mm)
Contact Length - Post
0.155" (3.94mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Board Guide
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Polyamide (PA), Nylon
Contact Shape
Circular
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.129
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,65000 €1,65 €
101,40400 €14,04 €
1001,19300 €119,30 €
5001,06488 €532,44 €
1.0001,01404 €1.014,04 €
5.0000,90526 €4.526,30 €
Manufacturers Standard Package
Unit Price without VAT:1,65000 €
Unit Price with VAT:1,96350 €