
643424-2 | |
|---|---|
DigiKey Part Number | A25266-ND |
Manufacturer | |
Manufacturer Product Number | 643424-2 |
Description | CONN HDR 6POS 0.25 GOLD PCB |
Customer Reference | |
Detailed Description | 6 Position Header Connector 0.250" (6.35mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Fastening Type Locking Ramp |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Bulk | Insulation Color Natural |
Part Status Obsolete | Insulation Height 0.580" (14.73mm) |
Connector Type | Contact Length - Post 0.155" (3.94mm) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Style Board to Cable/Wire | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin-Lead |
Number of Positions Loaded All | Features Board Guide |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Rows 3 | Contact Shape Circular |
Row Spacing - Mating 0.250" (6.35mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
Termination |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 643424-3 | TE Connectivity AMP Connectors | 441 | A31775-ND | 3,97000 € | Direct |












