Universal Series 8 Pos
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

643410-1

DigiKey Part Number
A25295-ND
Manufacturer
Manufacturer Product Number
643410-1
Description
CONN HEADER VERT 8POS 6.35MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
643410-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.155" (3.94mm)
Overall Contact Length
-
Insulation Height
0.550" (13.97mm)
Contact Shape
Circular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA), Nylon
Features
Board Guide
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
White
Current Rating (Amps)
12A
Voltage Rating
600VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 852
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,31000 €2,31 €
101,96800 €19,68 €
1351,63793 €221,12 €
5401,48530 €802,06 €
1.0801,41442 €1.527,57 €
5.1301,27001 €6.515,15 €
Manufacturers Standard Package
Unit Price without VAT:2,31000 €
Unit Price with VAT:2,74890 €