Direct

643228-2 | |
|---|---|
DigiKey Part Number | A25215-ND |
Manufacturer | |
Manufacturer Product Number | 643228-2 |
Description | CONN HDR 3POS 0.25 GOLD PCB R/A |
Customer Reference | |
Detailed Description | 3 Position Header Connector 0.250" (6.35mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Category | Fastening Type Locking Ramp |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Bulk | Insulation Color Natural |
Part Status Obsolete | Insulation Height 0.360" (9.14mm) |
Connector Type | Contact Length - Post 0.160" (4.06mm) |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Cable/Wire | Contact Finish - Post Tin-Lead |
Number of Positions | Features Mounting Flange |
Number of Positions Loaded All | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Contact Shape Circular |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Through Hole, Right Angle | Base Product Number |
Termination |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-643228-0 | TE Connectivity AMP Connectors | 205 | A31739-ND | 4,19000 € | Direct |














