
643222-2 | |
|---|---|
DigiKey Part Number | A104115TR-ND - Tape & Reel (TR) A104115CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 643222-2 |
Description | CONN SOCKET 16-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 643222-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23900 € | 2,39 € |
| 25 | 0,22400 € | 5,60 € |
| 50 | 0,21320 € | 10,66 € |
| 100 | 0,20300 € | 20,30 € |
| 250 | 0,19028 € | 47,57 € |
| 500 | 0,18118 € | 90,59 € |
| 1.000 | 0,17252 € | 172,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15956 € | 638,24 € |
| 8.000 | 0,15194 € | 1.215,52 € |
| 12.000 | 0,14766 € | 1.771,92 € |
| 20.000 | 0,14243 € | 2.848,60 € |
| 28.000 | 0,13909 € | 3.894,52 € |
| 40.000 | 0,13564 € | 5.425,60 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

