
643071-7 | |
|---|---|
DigiKey Part Number | A19785-ND |
Manufacturer | |
Manufacturer Product Number | 643071-7 |
Description | CONN STRAIN RELIEF COVER 7POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Strain Relief For MTA-156 Series |
Datasheet | Datasheet |
EDA/CAD Models | 643071-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Strain Relief | |
Number of Positions | 7 | |
For Use With/Related Products | MTA-156 Series | |
Features | Feed Through | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,58600 € | 5,86 € |
| 25 | 0,54880 € | 13,72 € |
| 50 | 0,52260 € | 26,13 € |
| 100 | 0,49770 € | 49,77 € |
| 250 | 0,46644 € | 116,61 € |
| 500 | 0,44414 € | 222,07 € |
| 1.000 | 0,42293 € | 422,93 € |
| 2.500 | 0,39644 € | 991,10 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |


























