
643030-4 | |
|---|---|
DigiKey Part Number | A25165-ND |
Manufacturer | |
Manufacturer Product Number | 643030-4 |
Description | CONN STRAIN RELIEF 5POS IN LINE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For Universal MATE-N-LOK II Series |
Datasheet | Datasheet |
EDA/CAD Models | 643030-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 5 | |
For Use With/Related Products | Universal MATE-N-LOK II Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 1,50500 € | 3,01 € |
| 10 | 1,34000 € | 13,40 € |
| 26 | 1,25269 € | 32,57 € |
| 50 | 1,19600 € | 59,80 € |
| 100 | 1,13890 € | 113,89 € |
| 250 | 1,06752 € | 266,88 € |
| 500 | 1,01654 € | 508,27 € |
| 1.000 | 0,96803 € | 968,03 € |
| 2.500 | 0,90746 € | 2.268,65 € |
| Unit Price without VAT: | 1,50500 € |
|---|---|
| Unit Price with VAT: | 1,79095 € |







