
641623-1 | |
|---|---|
DigiKey Part Number | A19840-ND |
Manufacturer | |
Manufacturer Product Number | 641623-1 |
Description | CONN KEYPLUG W/CARRIER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Polarizing Device (Key, Plug, Post) For MTA-156 Series |
Datasheet | Datasheet |
EDA/CAD Models | 641623-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Polarizing Device (Key, Plug, Post) | |
Number of Positions | - | |
For Use With/Related Products | MTA-156 Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,11100 € | 1,11 € |
| 25 | 0,10400 € | 2,60 € |
| 50 | 0,09880 € | 4,94 € |
| 100 | 0,09410 € | 9,41 € |
| 400 | 0,08535 € | 34,14 € |
| 800 | 0,08128 € | 65,02 € |
| 1.200 | 0,07898 € | 94,78 € |
| 2.800 | 0,07439 € | 208,29 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |



