Image for 641284-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

641284-3

DigiKey Part Number
641284-3-ND
Manufacturer
Manufacturer Product Number
641284-3
Description
CONN EDGE SGL FEMALE 3POS 0.156
Customer Reference
Detailed Description
3 Position Female Connector Non Specified - Single Edge Tin-Lead 0.156" (3.96mm) Yellow
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.156" (3.96mm)
Manufacturer
TE Connectivity AMP Connectors
Read Out
Single
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Termination
IDC
Part Status
Obsolete
Contact Material
Phosphor Bronze
Card Type
Non Specified - Single Edge
Contact Finish
Tin-Lead
Gender
Female
Contact Finish Thickness
80.0µin (2.03µm)
Number of Positions/Bay/Row
3
Color
Yellow
Number of Positions
3
Operating Temperature
-55°C ~ 105°C
Card Thickness
0.062" (1.57mm)
Material - Insulation
Polyester Thermoplastic
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.