
640927-2 | |
|---|---|
DigiKey Part Number | A27964TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 640927-2 |
Description | CONN QC RCPT 14-16AWG 0.110 |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Category | Length - Overall 0.800" (20.32mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Tape & Reel (TR) | Insulation Non-Mating End Insulated |
Part Status Obsolete | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Blue |
Gender Female | Contact Material Brass |
Tab Width 0.110" (2.79mm) | Contact Finish Tin |
Tab Thickness 0.016" (0.41mm) | Insulation Diameter 0.170" (4.32mm) |
Tab Length 0.250" (6.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 640927-1 | TE Connectivity AMP Connectors | 1.463 | A27964-ND | 0,52000 € | Similar |


