
640918-1 | |
|---|---|
DigiKey Part Number | A27970TR-ND - Tape & Reel (TR) A27970CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 640918-1 |
Description | CONN QC RCPT 14-16AWG 0.187 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 640918-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.800" (20.32mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.170" (4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,39500 € | 3,95 € |
| 25 | 0,36960 € | 9,24 € |
| 50 | 0,35200 € | 17,60 € |
| 100 | 0,33520 € | 33,52 € |
| 250 | 0,31420 € | 78,55 € |
| 500 | 0,29918 € | 149,59 € |
| 1.000 | 0,28490 € | 284,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,24775 € | 867,12 € |
| 7.000 | 0,23592 € | 1.651,44 € |
| 10.500 | 0,22927 € | 2.407,34 € |
| 17.500 | 0,22116 € | 3.870,30 € |
| 24.500 | 0,21598 € | 5.291,51 € |
| 35.000 | 0,21062 € | 7.371,70 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

