640901-x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

640901-3

DigiKey Part Number
A141494-ND
Manufacturer
Manufacturer Product Number
640901-3
Description
CONN HDR 5POS 0.25 GOLD PCB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5 Position Header Connector 0.250" (6.35mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
640901-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Locking Ramp
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Natural
Insulation Height
0.580" (14.73mm)
Contact Length - Post
0.155" (3.94mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Polyamide (PA), Nylon
Contact Shape
Circular
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.531
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,82000 €3,82 €
103,24100 €32,41 €
1002,75400 €275,40 €
5002,47400 €1.237,00 €
Manufacturers Standard Package
Unit Price without VAT:3,82000 €
Unit Price with VAT:4,54580 €