
640716-1 | |
|---|---|
DigiKey Part Number | A14345-ND |
Manufacturer | |
Manufacturer Product Number | 640716-1 |
Description | CONN STRAIN RELIEF ENCLOSE 9POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For Universal MATE-N-LOK II Series |
Datasheet | Datasheet |
EDA/CAD Models | 640716-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 9 | |
For Use With/Related Products | Universal MATE-N-LOK II Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,40700 € | 14,07 € |
| 25 | 1,31880 € | 32,97 € |
| 50 | 1,25540 € | 62,77 € |
| 100 | 1,19550 € | 119,55 € |
| 250 | 1,12060 € | 280,15 € |
| 500 | 1,06710 € | 533,55 € |
| 1.200 | 1,00318 € | 1.203,82 € |
| 3.600 | 0,92840 € | 3.342,24 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |















