



640643-8 | |
|---|---|
DigiKey Part Number | A19806-ND |
Manufacturer | |
Manufacturer Product Number | 640643-8 |
Description | CONN DUST COVER 8POS FEED THRU |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For MTA-156 Series |
Datasheet | Datasheet |
EDA/CAD Models | 640643-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
Number of Positions | 8 | |
For Use With/Related Products | MTA-156 Series | |
Features | Feed Through | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,16200 € | 1,62 € |
| 25 | 0,15160 € | 3,79 € |
| 50 | 0,14420 € | 7,21 € |
| 100 | 0,13730 € | 13,73 € |
| 250 | 0,12876 € | 32,19 € |
| 500 | 0,12260 € | 61,30 € |
| 1.000 | 0,11673 € | 116,73 € |
| 3.000 | 0,10801 € | 324,03 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |
















